Microchip MCP2022-330E/P

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 14-Pin PDIP
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022-330E/P.

Upverter

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2022-330E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LIN Transceiver, 8µA, 5.5 to 18V, -40 to 125°C, TSSOP-14, RoHS
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MicrochipRE46C166E16F
MICROCHIP RE46C166E16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14

Descriptions

Descriptions of Microchip MCP2022-330E/P provided by its distributors.

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 14-Pin PDIP
EAR99 MCP2022 Tube LINbus interface transceiver 175mV 1mA 1.620005g -40C~125C
LIN Transceiver, 8µA, 5.5 to 18V, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
Interface - LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out
LIN Transceiver 1TX 1RX 20KBd 14-Pin PDIP
LIN Transc. 6-18V 3,3V-Reg 50kb/s DIP14
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator PDIP-14 19.05mm*6.35mm*3.3mm
LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 3.3V VREG + RESET OUT
Ic, automotive, lin Transceiver, dip,14Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP2022-330E/P
LIN COMPATIBLE DRIVER, 5.0V REGULATOR
IC LIN TXRX ON-BOARD VREG 14DIP
IC TRANSCEIVER HALF 1/1 14PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022-330EP