What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP2022-500E/P

LIN Transceiver, 8µA, 5.5 to 18V, -40 to 125°C, TSSOP-14, RoHS
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022-500E/P.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.97%

CAD Models

Download Microchip MCP2022-500E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MicrochipRE46C105E14F
MICROCHIP RE46C105E14F HORN DRV, W/VREG, LED, BATT DET, 14PDIP
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
MicrochipRE46C166E16F
MICROCHIP RE46C166E16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Texas InstrumentsDS14C88N/NOPB
ROHS3Compliant Driver Through Hole Obsolete interface driver 0C~70C 4.5V~12.6V

Descriptions

Descriptions of Microchip MCP2022-500E/P provided by its distributors.

LIN Transceiver, 8µA, 5.5 to 18V, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 1.620005g -40C~125C
Interface - LIN Transceivers LIN ver21 Trnsceivr 5V Vreg + RESET out
1 Transceiver 1 PDIP-14 LIN Transceivers ROHS
LIN Transceiver 1TX 1RX 20KBd 14-Pin PDIP
LIN Transc. 6-18V 5V-Reg 50kb/s DIP14
LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 5V VREG. + RESET OUT
Ic, automotive, lin Transceiver, dip,14Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP2022-500E/P
LIN COMPATIBLE DRIVER, 5.0V REGULATOR
IC LIN TXRX ON-BOARD VREG 14DIP
IC TRANSCEIVER HALF 1/1 14PDIP
5V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022-500EP