
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MCP2021AT-500E/MD | 0 | 3300 | Bulk | 11h | |||||||
| Microchip | MCP2021AT-500E/MD | 0 | 1 | Tape & Reel | 2h | |||||||
| Component Stockers USA | MCP2021AT-500E/MD | 10,857 | >1wk | |||||||||
| Win Source | WS-MCP2021AT-500E/MD | 50 | 14 | 20h | ||||||||
| Worldway Electronics | MCP2021AT-500E/MD | 10,032 | 7 | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Microchip MCP2021AT-500E/MD.
Download Microchip MCP2021AT-500E/MD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP2021AT-500E/MD provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2021AT-500E/MD.