Microchip MCP2021AT-330E/MD

e3 MCP2021 Tape & Reel (TR) LINbus interface transceiver 175mV 4mm -40C~125C
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021AT-330E/MD.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-75.16%

CAD Models

Download Microchip MCP2021AT-330E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 1.277
Stock
72,757
68,466
Authorized Distributors
5
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
DFN
DFN
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Analog DevicesMAX1558HETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Microchip MCP2021AT-330E/MD provided by its distributors.

e3 MCP2021 Tape & Reel (TR) LINbus interface transceiver 175mV 4mm -40C~125C
LIN transceiver with 3.3V Integrated Vreg without Reset
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Lin Transceiver + 3.3V Ldo 8 Dfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP2021AT-330E/MD
LIN Transceiver 1TX 1RX 20KBd 8-Pin DFN T/R
LIN Transceiver with Voltage Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021AT-330EMD
  • MCP2021AT330E/MD
  • MCP2021AT330EMD