Microchip MCP19119-E/MQ

Buck Yes 100KHz~1.6MHz Transistor Driver 1 3.6V 500mV 40V 4.5V QFN 5mm*5mm*880¦Ìm
$ 4.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19119-E/MQ.

element14 APAC

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP19119-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.355
$ 8.06
$ 8.06
Stock
97,144
177,409
177,409
Authorized Distributors
6
6
6
Topology
-
-
-
Output Voltage
3.6 V
3.6 V
3.6 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Projected EOL Date2039-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsUCD7231RTJR
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz

Descriptions

Descriptions of Microchip MCP19119-E/MQ provided by its distributors.

Buck Yes 100KHz~1.6MHz Transistor Driver 1 3.6V 500mV 40V 4.5V QFN 5mm*5mm*880¦Ìm
MCP19119 Buck Tube Automotive AEC-Q100 DC to DC switching controller 30ns 30mA 950mum 3.6V
PWM CONTROLLER, 1.6MHZ, 4.5-40V, QFN-28; Input Voltage: -; Output Voltage: 3.6V; Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 40V; Controller IC Case Style: QFN; No. of Pins: 28Pins; Frequency: 1.6MHz; Operat
Pwm Controller, 1.6Mhz, 4.5-40V, Qfn-28; Power Supply Controller Type:Single Ended Controller; No. Of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology MCP19119-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19119-E/MQ.
  • MCP19119-EMQ
  • MCP19119E/MQ
  • MCP19119EMQ