Microchip MCP19118T-E/MJ

Current Mode PWM Controller 0.5V to 3.6V 2000mA 24-Pin QFN T/R
$ 10.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19118T-E/MJ.

Microchip

Datasheet10 pages21 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 10.66
$ 4
$ 4
Stock
53,494
109,280
109,280
Authorized Distributors
6
6
6
Topology
-
-
-
Output Voltage
3.6 V
3.6 V
3.6 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24

Supply Chain

Projected EOL Date2039-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
NCP81109F Series 0 to 2.3 V Output 1.2 MHz SMT Buck Switching Regulator - QFN-48
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Microchip MCP19118T-E/MJ provided by its distributors.

Current Mode PWM Controller 0.5V to 3.6V 2000mA 24-Pin QFN T/R
Hybrid Controller, 4.5V to 40V, 4A, QFN-24, RoHS
Microchip SCT
42V Input, Digitally Enhanced Buck Topology Pwm Controller 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP19118T-E/MJ
MCP19118 Buck Tape & Reel (TR) Automotive AEC-Q100 DC to DC switching controller 2A 4mm 3.6V 100kHz~1.6MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19118T-EMJ