Microchip MCP19116-E/MJ

DC/DC Cntrlr Single-OUT Step Up 2000kHz 24-Pin QFN EP Tube
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19116-E/MJ.

Microchip

Datasheet0 pages0 years ago
Datasheet246 pages5 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.83
$ 7.34
Stock
76,445
69,702
Authorized Distributors
6
5
Topology
Boost, Cuk, Flyback, SEPIC
-
Output Voltage
41 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Projected EOL Date2044-01-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-01-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS
Texas InstrumentsUCD7231RTJR
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz

Descriptions

Descriptions of Microchip MCP19116-E/MJ provided by its distributors.

DC/DC Cntrlr Single-OUT Step Up 2000kHz 24-Pin QFN EP Tube
Qfn Digitally Enhanced Power, Configurable Synchronous Low-Side Pwm Controller Rohs Compliant: Yes |Microchip Technology MCP19116-E/MJ
PWM CONTROLLER, AEC-Q100, 42V, QFN-24; Input Voltage: 44V; Output Voltage: 41V; Output Current: 50mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 42V; Controller IC Case Style: QFN; No. of Pins: 24Pins; Frequency: 2MHz; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19116-E/MJ.
  • MCP19116-EMJ
  • MCP19116E/MJ