Microchip MCP1790T-5002E/DB

LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1790T-5002E/DB.

Augswan

Datasheet34 pages15 years ago

Microchip

Future Electronics

Arrow.cn

CAD Models

Download Microchip MCP1790T-5002E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.221
Stock
279,381
174,197
Authorized Distributors
3
4
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
5 V
5 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOT-223
Number of Pins
3
3

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MIC2920A Series 12 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R
MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1790T-5002E/DB provided by its distributors.

LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
MCP1790 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 700mV 6.5mm 130muA -40C~125C
Ldo, Aec-Q100, Fixed, 5V, 0.07A, Sot223; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:70Ma; Dropout Rohs Compliant: Yes |Microchip MCP1790T-5002E/DB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1790T-5002EDB
  • MCP1790T5002E/DB
  • MCP1790T5002EDB