Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703T-5002E/DB

Microchip LDO Regulator, 5V Out, 250mA Max, Single Output, SOT-223, SMD, 3-Pin
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-5002E/DB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

Augswan

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+8.32%

CAD Models

Download Microchip MCP1703T-5002E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.64
$ 0.64
Stock
445,578
314,569
314,569
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
SOT-223
SOT-223
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC5209-5.0YS
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
MIC37100 Series 1.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MIC2920A Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
MicrochipTC1262-2.8VDB
TC1262 Series 0.5 A 2.8 V Fixed Output SMT CMOS LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1703T-5002E/DB provided by its distributors.

Microchip LDO Regulator, 5V Out, 250mA Max, Single Output, SOT-223, SMD, 3-Pin
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 330mV 6.5mm 250mA -40C~125C
LDO, FIXED, 5V, 0.25A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-5002EDB
  • MCP1703T5002E/DB
  • MCP1703T5002EDB