Microchip MCP1755T-5002E/DC

LDO VOLTAGE REG, 5V, 0.3A, SOT-223-5; Ou; Output Type: Fixed; Input Voltage Min: 3.6V; Max: 16V;
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755T-5002E/DC.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Geoflip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.40%

CAD Models

Download Microchip MCP1755T-5002E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38692MPX-5.0
1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
Texas InstrumentsLP38692MPX-1.8
1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
Texas InstrumentsLP38692MPX-ADJ/NOPB
1-A, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38692MPX-5.0/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38692MPX-3.3/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38692MP-1.8
1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MCP1755T-5002E/DC provided by its distributors.

LDO VOLTAGE REG, 5V, 0.3A, SOT-223-5; Ou; Output Type:Fixed; Input Voltage Min:3.6V; Max:16V;
MCP1755 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 300mV 300mA -40C~125C 80dB
Ldo Voltage Reg, 5V, 0.3A, Sot-223-5; Output Type:Fixed; Input Voltage Min:3.6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP1755T-5002E/DC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755T-5002EDC
  • MCP1755T5002E/DC
  • MCP1755T5002EDC