Texas Instruments LP38692MP-1.8

1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
$ 0.841
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38692MP-1.8.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages13 years ago

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38692MP-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3874EMPX-ADJ
0.8A Fast Ultra Low Dropout Linear Regulators 5-SOT-223 -40 to 125
LDO VOLTAGE REG, 5V, 0.3A, SOT-223-5; Ou; Output Type:Fixed; Input Voltage Min:3.6V; Max:16V;
IC REG LDO 3.3V 0.3A SOT223-5 | Microchip Technology Inc. MCP1755T-3302E/DC

Descriptions

Descriptions of Texas Instruments LP38692MP-1.8 provided by its distributors.

1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
LDO Regulator Pos 1.8V 1A 5-Pin(4+Tab) SOT-223 T/R
LP38692 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 950mV 1A -40C~125C
IC REG LINEAR 1.8V 1A SOT223-5
V REG LDO 1A 1.8V, 38692, SOT-223-5; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:0.45V; No. of Pins:5; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:2.5%; Base Number:38692; IC Generic Number:38692; Input Voltage Max:10V; Input Voltage Min:2.7V; Logic Function Number:38692; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2.5%; Output Current Max:1A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:SOT-223; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage:1.8V; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38692MP1.8