Texas Instruments LP38692MPX-5.0

1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38692MPX-5.0.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages13 years ago

Arrow Electronics

Related Parts

LDO VOLTAGE REG, 5V, 0.3A, SOT-223-5; Ou; Output Type:Fixed; Input Voltage Min:3.6V; Max:16V;
IC REG LDO 3.3V 0.3A SOT223-5 | Microchip Technology Inc. MCP1755T-3302E/DC

Descriptions

Descriptions of Texas Instruments LP38692MPX-5.0 provided by its distributors.

1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SOT-223 T/R
LP38692 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 450mV 1A -40C~125C
IC REG LINEAR FIXED POS LDO REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38692MPX5.0