Microchip MCP1754T-5002E/MC

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754T-5002E/MC
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754T-5002E/MC.

Upverter

Datasheet42 pages14 years ago

Microchip

Electro Sonic

Augswan

Inventory History

3 month trend:
-1.12%

CAD Models

Download Microchip MCP1754T-5002E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.352
$ 0.61
Stock
72,271
4,650
Authorized Distributors
6
1
Min Input Voltage
3.6 V
-
Max Input Voltage
16 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
5 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754ST-5002E/MC
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
NCV571 Series 150 mA 1.2 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
General Purpose Dual 150mA LDO with Output Discharge Feature
STMicroelectronicsLDLN015PU18R
LDLN015 Series 150 mA 1.8 V Fixed Output Linear Voltage Regulator IC - DFN-6EP

Descriptions

Descriptions of Microchip MCP1754T-5002E/MC provided by its distributors.

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754T-5002E/MC
LDO Regulator Pos 5V 0.15A Automotive 8-Pin DFN EP T/R
MCP1754T-5002E/MC, LDOVOLTAGE REGULATOR,150MA,5V 2%,3.6 TO 16VIN,8-PIN DFN
16V, High PSRR, 150mA LDO, Vout=5.0V
Microchip LDO , 5 V, 150mA, DFN
MCP1754 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 300mV 950mum 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754T-5002EMC
  • MCP1754T5002E/MC
  • MCP1754T5002EMC