Microchip MCP1754ST-1802E/CB

MCP1754ST-1802E/CB, Ldovoltage Regulator, 150MA, 1.8V 2%, 3.3 to 16 Vin, 3-PIN SOT-23A
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-1802E/CB.

Upverter

Datasheet42 pages14 years ago

Microchip

Electro Sonic

Geoflip

TME

Inventory History

3 month trend:
-18.33%

CAD Models

Download Microchip MCP1754ST-1802E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Fixed LDO Voltage Regulator, 2.7V to 13.2V, 330mV Dropout, 1.8Vout, 200mAout, SOT-23A-3
Pwr Sply Func, Voltage Regulator, LDO, SOT-23A, IS 2uA, PD 253mW, VO 1.8V, Regload+/-1%
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
Texas InstrumentsLM3480IM3-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-15/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-12/NOPB
PMIC - Voltage regulator - Linear positive fixed 1 output 100mA SOT-23-3 Vo=12V

Descriptions

Descriptions of Microchip MCP1754ST-1802E/CB provided by its distributors.

MCP1754ST-1802E/CB, LDOVOLTAGE REGULATOR,150MA,1.8V 2%,3.3 TO 16VIN,3-PIN SOT-23A
MCP1754 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 1.3mm 150mA -40C~125C
LDO, 150MA, 1.8V, SOT-23A-3; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropo
LDO, 150MA, 1.8V, SOT-23A-3; Primary Input Voltage:16V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:300mV; No. of Pins:3; Output Current:150mA; Voltage Regulator Case Style:SOT-23A; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:1754

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-1802ECB
  • MCP1754ST1802E/CB
  • MCP1754ST1802ECB