Microchip MCP1726-1202E/MF

MCP1726: 1.2V 1 A Fixed Low-Voltage Low Quiescent Current LDO Regulator - DFN-8
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1726-1202E/MF.

Electro Sonic

Datasheet30 pages18 years ago

Microchip

Geoflip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+107%

CAD Models

Download Microchip MCP1726-1202E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 1.033
Stock
190,569
406,275
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1 A
1 A
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
MCP1726: 2.5V 1 A Fixed Low-Voltage Low Quiescent Current LDO Regulator - DFN-8
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)

Descriptions

Descriptions of Microchip MCP1726-1202E/MF provided by its distributors.

MCP1726: 1.2V 1 A Fixed Low-Voltage Low Quiescent Current LDO Regulator - DFN-8
MCP1726 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 220mV 950mum 1A -40C~125C
IC, LDO REG, 1A, 1.2V, 8-DFN; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:220mV; No. of Pins:8; Output Current:1A; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes
IC, LDO, 1A, 1.2V, 8DFN; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Volta
Ldo Voltage Regulator, 1A, 1.2V, 8-Dfn; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology MCP1726-1202E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1726-1202EMF