Microchip MCP1700T-1202E/TT

MCP1700T-1202E/TT; LDOVoltage Regulator; 250mA; 1.2V; 2.3 to 6Vin; 3-Pin SOT-23
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-1202E/TT.

Geoflip

Datasheet30 pages7 years ago

Farnell

Upverter

Microchip

element14 APAC

Inventory History

3 month trend:
+4.34%

CAD Models

Download Microchip MCP1700T-1202E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of Microchip MCP1700T-1202E/TT provided by its distributors.

MCP1700T-1202E/TT; LDOVoltage Regulator; 250mA; 1.2V; 2.3 to 6Vin; 3-Pin SOT-23
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 150mV 1.02mm 250mA 369.6mW
Ldo Voltage Regulator, 200Ma, 1.2V, 3-Sot-23; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology MCP1700T-1202E/TT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-1202E/TT.
  • MCP1700T-1202ETT
  • MCP1700T1202E/TT
  • MCP1700T1202ETT