What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1703T-3302E/CB

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS

$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-3302E/CB.

element14 APAC

Datasheet32 pages15 years ago

Microchip

Augswan

Future Electronics

TME

Inventory History

3 month trend:
+14.12%

CAD Models

Download Microchip MCP1703T-3302E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.633
$ 0.633
Stock
1,910,310
763,939
763,939
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
-
-
Dropout Voltage
650 mV
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
35 dB
35 dB
Case/Package
SOT-23
-
-
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
44dB@(100Hz) 250mA Fixed 3V Positive 13.2V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
1.2 V 200 mA Surface Mount Positive Fixed Linear Voltage Regulator IC -SOT-23A-3

Descriptions

Descriptions of Microchip MCP1703T-3302E/CB provided by its distributors.

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23A, IS 2UA, PD 253MW, VO 3.3V, REGLOAD+/-1%
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23A T/R / IC REG LDO 3.3V 0.25A SOT23A-3
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 650mV 1.3mm 250mA 253mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-3302E/CB.
  • MCP1703T-3302ECB
  • MCP1703T3302E/CB
  • MCP1703T3302ECB