
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP14E6-E/P | 16 | 1 | 20h | ||||||||
| NAC Semi | MCHP00000014755 | 1,920 | 180 | 2h | ||||||||
| Microchip | MCP14E6-E/P | 2,420 | 1 | Tube | 4h | |||||||
| Newark | MCP14E6-E/P | 0 | 240 | |||||||||
| Onlinecomponents.com | MCP14E6-E/P | 0 | 60 | Bulk |
Download Microchip MCP14E6-E/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP14E6-E/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: