Microchip MIC4427CN

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
$ 0.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4427CN.

Newark

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4427CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 1.26
$ 1.26
Stock
227,758
415,617
415,617
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4427YN
Tube MIC4427 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428YN
Tube MIC4428 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip MIC4427CN provided by its distributors.

Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
Buffer/Inverter Based Mosfet Driver, 1.5A, Bicmos, Pdip8 - Rail/Tube Mic4427Cn)
30ns 2 4.5V 18V 20ns Non-inverting DIP Through hole mounting
Gate Driver, 2 Channels, Low Side, MOSFET, 8 Pins, DIP
Tube Low-Side Non-Inverting BUFFER OR INVERTER BASED MOSFET DRIVER gate driver 20ns 29ns 0C~150C TJ 1.5A 1.5A 0.8V 2.4V
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Voltage:18V; Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:Through Hole; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4427 CN