Microchip MCP14A0302T-E/SN

GULL WING Non-RoHS Compliant Active R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2V 3A 3A -40C~125C TA
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14A0302T-E/SN.

Microchip

Datasheet34 pages8 years ago

Inventory History

3 month trend:
-0.66%

CAD Models

Download Microchip MCP14A0302T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.835
Stock
109,523
123,850
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
1
Max Output Current
-
-
Rise Time
-
13 ns
Fall Time
-
12 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
900 mW

Supply Chain

Projected EOL Date2044-07-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP14A0302T-E/SN provided by its distributors.

GULL WING Non-RoHS Compliant Active R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2V 3A 3A -40C~125C TA
Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin
MOSFET and Power Driver 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R
13ns 1 4.5V 25ns 18V 800mV,2V Inverting,Non-Inverting IGBT 12ns , 3A,3A SOIC-8
3.0A Single Non-Inv Mosfet Driver With Enable Pin, Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MCP14A0302T-E/SN
MOSFET DRIVER, -40 TO 125DEG C, NSOIC-8; Driver Configuration: Non-Inverting; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 15ns; Output D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.