Microchip MCP14A0302-E/SN

GULL WING Non-RoHS Compliant Active R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2V 3A 3A -40C~125C TA
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14A0302-E/SN.

Microchip

Datasheet34 pages8 years ago

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download Microchip MCP14A0302-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 1.065
Stock
123,850
109,523
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
-
Max Output Current
-
-
Rise Time
13 ns
-
Fall Time
12 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
900 mW
-

Supply Chain

Projected EOL Date2044-07-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP14A0302-E/SN provided by its distributors.

GULL WING Non-RoHS Compliant Active R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2V 3A 3A -40C~125C TA
High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOIC-8
Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin
MOSFET and Power Driver 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube
MICROCHIP - MCP14A0302-E/SN - DRIVER MOSFET, -40 A 125°C, NSOIC-8
Mosfet Driver, -40 To 125Deg C, Nsoic-8; Driver Configuration:Non-Inverting; Peak Output Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Nsoic; No. Of Pins:8Pins; Input Delay:15Ns; Output Delay:18Ns; Rohs Compliant: Yes |Microchip Technology MCP14A0302-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14A0302-ESN
  • MCP14A0302E/SN