Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1401T-E/OTVAO

Power MOSFET Driver Low Side, 0.5A, 18V, SOT-23-5, RoHS
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1401T-E/OTVAO.

Microchip

Datasheet20 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.092
$ 0.578
Stock
81,474
739,768
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
-
1
Max Output Current
-
500 mA
Rise Time
-
25 ns
Fall Time
-
20 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
390 mW

Supply Chain

Projected EOL Date2039-06-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip MCP1401T-E/OTVAO provided by its distributors.

Power MOSFET Driver Low Side, 0.5A, 18V, SOT-23-5, RoHS
Microchip SCT
Buffer/Inverter Based MOSFET Driver, 0.5A, PDSO5
Tape & Reel (TR) Low-Side Inverting PUSH-PULL BASED MOSFET DRIVER gate driver 19ns 15ns -40C~125C 500mA 500mA 0.8V 2.4V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.