
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP131-450E/TO | 0 | 1K | 5h | ||||||||
| Newark | MCP131-450E/TO | 0 | 1K | |||||||||
| Microchip | MCP131-450E/TO | 0 | 1 | Bag | 6h | |||||||
| Onlinecomponents.com | MCP131-450E/TO | 0 | 50 | Bulk | ||||||||
| Avnet | MCP131-450E/TO | 0 | 1K | 5d |
Download Microchip MCP131-450E/TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP131-450E/TO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: