
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP120-485HI/TO-ND | 1,289 | 1 | Bag | ||||||||
| TME | MCP120-485HI/TO | 0 | 2K | 20h | ||||||||
| Microchip | MCP120-485HI/TO | 28,000 | 1 | Bag | 3h | |||||||
| Newark | MCP120-485HI/TO | 0 | 2K | |||||||||
| Onlinecomponents.com | MCP120-485HI/TO | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP120-485HI/TO.
Download Microchip MCP120-485HI/TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP120-485HI/TO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP120-485HI/TO.