Microchip MCP103T-315E/TTVAO

IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP103T-315E/TTVAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.508
$ 0.529
Stock
258,309
173,509
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
80 ms
Undervoltage Threshold
-
3.034 V
Overvoltage Threshold
-
3.126 V
Watchdog Timer
-
No
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip MCP103T-315E/TTVAO provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Voltage Detector, 1V to 5.5V, SOT-23-3, RoHS
Microchip SCT
1uA Supervisor Push-Pull Active Low
IC SUPERVISOR 1 CHANNEL SOT23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP103T315E/TTVAO