Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP103T-315E/TT

MCP103 Series 3.08 V 80 ms Micropower Voltage Supervisor - SOT-23-3
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP103T-315E/TT.

TME

Datasheet28 pages21 years ago

Microchip

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.16%

CAD Models

Download Microchip MCP103T-315E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.508
Stock
129,543
99,394
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
80 ms
-
Undervoltage Threshold
3.034 V
-
Overvoltage Threshold
3.126 V
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCHIP MCP111T-315E/TT, VOLTAGE SUPERVISOR 3.003 TO 3.157 V, 3-PIN SOT-23B
Microchip MCP102T-300E/TT; Voltage Supervisor 2.857 to 3.003 V; 3-Pin SOT-23B
Analog DevicesADM1818-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-5ART-REEL
16μA 1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.02mm
Analog DevicesADM1816-R23ART-RL
16μA 1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.02mm
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V

Descriptions

Descriptions of Microchip MCP103T-315E/TT provided by its distributors.

MCP103 Series 3.08 V 80 ms Micropower Voltage Supervisor - SOT-23-3
Micropower Voltage Supervisors | IC SUPERVISOR 3.08V LOW SOT-23B
Volt Supervisor Supply 3.08V 3-Pin SOT-23B T/R
SUPERVISORY CIRCUIT, SOT-23-3, 103; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP103T-315ETT
  • MCP103T315E/TT
  • MCP103T315ETT