Microchip M2S025TS-1FGG484I

FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
$ 120.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S025TS-1FGG484I.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet115 pages1 year ago
Datasheet119 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipM2S025-FGG484
FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
FPGA SmartFusion2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-17EA-7FN484I
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-7FN484I
Lattice SemiconductorLFE3-17EA-8LFN484C
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8LFN484C
Lattice SemiconductorLFE3-17EA-8LFN484I
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8LFN484I

Descriptions

Descriptions of Microchip M2S025TS-1FGG484I provided by its distributors.

FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
M2S Series 592kb RAM 267 I/O Auto IGLOO2 & SmartFusion2 SoC FPGA - FPBGA-484
IC SOC CORTEX-M3 166MHZ 484FBGA / ARM® Cortex®-M3 System On Chip (SOC) IC series FPGA - 25K Logic Modules 166MHz 484-FPBGA (23x23)
Smartfusion2 Soc Fpga, Arm Cortex-M3, 27.6Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip Technology M2S025TS-1FGG484I
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Finishing Of Terminal Used: TIN SILVER COPPER;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S025TS1FGG484I