Microchip M2S025-FGG484

FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
$ 75.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S025-FGG484.

Microchip

Datasheet66 pages2 years ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+223%

CAD Models

Download Microchip M2S025-FGG484 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lattice SemiconductorLFE3-17EA-8LFN484C
Latticeecp3; |Lattice Semiconductor LFE3-17EA-8LFN484C
Lattice SemiconductorLFE3-17EA-7FN484I
FPGA 420 MHz PBGA484
Lattice SemiconductorLFE3-17EA-8LFN484I
Latticeecp3; |Lattice Semiconductor LFE3-17EA-8LFN484I
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 657MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Microchip M2S025-FGG484 provided by its distributors.

FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S025FGG484