Microchip M2S005-1FGG484I

M2S Series 191 kb RAM 209 I/O SmartFusion2 SoC FPGA - FPBGA-484
$ 25.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S005-1FGG484I.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipM2S005-FGG484
FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2GL005-FG484
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLCMXO2-1200UHC-4FTG256I
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Microchip M2S005-1FGG484I provided by its distributors.

M2S Series 191 kb RAM 209 I/O SmartFusion2 SoC FPGA - FPBGA-484
FPGA SmartFusion2 6060 Cells 166MHz 65nm Technology 1.2V 484-Pin FBGA
Fpga, 166Mhz, Fpbga-484 Rohs Compliant: Yes |Microchip Technology M2S005-1FGG484I
SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Width: 23 mm;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.