Lattice Semiconductor LCMXO2-1200UHC-4FTG256I

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
$ 20.189
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200UHC-4FTG256I.

IHS

Datasheet122 pages3 years ago

element14 APAC

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
-77.04%

CAD Models

Download Lattice Semiconductor LCMXO2-1200UHC-4FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO1200C-3FTN256C
Fpga, 1200 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO1200C-3FTN256C
Lattice SemiconductorLCMXO1200C-3BN256I
Fpga, 1200Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO1200C-3BN256I
Lattice SemiconductorLCMXO1200C-3BN256C
IC FPGA 211 I/O 256CABGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200UHC-4FTG256I provided by its distributors.

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Fpga, 1280Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2-1200UHC-4FTG256I
MACHX02 Series 1280 LUTs 207 I/O 3.465 V SMT FPGA - FTBGA-256
Programmable within the system 2.375V 8.07ns 3.465V BGA SMD mount 17mm*17mm*1.25mm
FPGA, 1280LOGIC CELL, FTBGA-256, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors