Microchip M1AGL250V2-VQ100I

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
$ 26.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M1AGL250V2-VQ100I.

Microchip

Datasheet1 page13 years ago
Datasheet220 pages3 years ago
Datasheet149 pages2 years ago
Datasheet107 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip M1AGL250V2-VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.84
$ 23.556
Stock
63,517
51,339
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
6144
6144
Number of I/Os
68
68
Number of Gates
250000
250000
RAM Size
4.5 kB
4.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip M1AGL250V2-VQ100I provided by its distributors.

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA 6144 CLBS 250000 GATES 108 MHz PQFP100
IGLOO FPGA, ARM Cortex-M1, 3KLEs
IC FPGA 1KB FLASH 250K 100-VQFP
Igloo Fpga, Arm Cortex-M1, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip Technology M1AGL250V2-VQ100I
FIELD PROGRAMMABLE GATE ARRAY, CMOS, TFQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1AGL250V2VQ100I