Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ATL432BQDBZR

V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ATL432BQDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+5.62%

CAD Models

Download Texas Instruments ATL432BQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.27
Stock
266,532
286,543
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
-
48 ppm/°C
Cathode Current
35 µA
35 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ATL432BQDBZR.

Related Parts

Texas InstrumentsATL432AQDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL432BIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL431AIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AN431AN-ATRG1
Voltage Reference, Precision, Shunt Adjustable, 2.487 V to 2.512 V, 3 Pins, SOT-23
Diodes Inc.AZ431AN-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AS431IANTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ATL432BQDBZR provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin SOT-23 T/R
82ppm/℃ Adjustable 100mA 2.5V 2.512V 36V 80μA ±0.5% SOT-23-3 SMD mount 2.9mm*1.3mm*1.12mm
2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.