Microchip LM2576-5.0WU

LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2576-5.0WU.

Microchip

Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+8.03%

CAD Models

Download Microchip LM2576-5.0WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V

Descriptions

Descriptions of Microchip LM2576-5.0WU provided by its distributors.

LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5
LM2576 Bulk Active Step-Down DC to DC switching regulator 5V 9.17mm 3A 52kHz
BUCK, 40VIN, 52KHZ, 3A, 5V, 5TO263; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Nom.: 5V; Switching Frequency: 52kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 2576; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5V; Primary Input Voltage: 40V
Topology = Step-Down / Fixed Output Voltage V = 5 / Output Current A = 3 / Switching Frequency kHz = 52 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TO-263 / Pins = 5 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.7 / Width mm = 10.6 / Height mm = 4.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.