
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LM2576-12WU | 5 | 1h | |||||||||
| TME | LM2576-12WU | 0 | 300 | 16h | ||||||||
| Newark | LM2576-12WU | 0 | 300 | |||||||||
| Onlinecomponents.com | LM2576-12WU | 0 | 50 | Bulk | ||||||||
| Microchip | LM2576-12WU | 0 | 1 | Tube | 8h |
Download Microchip LM2576-12WU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip LM2576-12WU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: