Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV2575D2T-5R4G

Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V
$ 2.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2575D2T-5R4G.

IHS

Datasheet29 pages3 years ago

Augswan

Inventory History

3 month trend:
-15.03%

CAD Models

Download onsemi NCV2575D2T-5R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 1.27
$ 1.27
Stock
233,983
581,469
581,469
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusEOL (Last Updated: 21 hours ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 21 hours ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V

Descriptions

Descriptions of onsemi NCV2575D2T-5R4G provided by its distributors.

Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V
NCV2575 Series 40 V 1 A 52 kHz Buck/Boost SMT Switching Regulator - TO-263-6
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V D2PAK-5 SMD mount,glue mount 4.57mm(height)
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A Automotive 6-Pin(5+Tab) D2PAK T/R
NCV2575 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 1A 52kHz -40C~125C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV2575D2T5R4G