Microchip LM2574BN

Buck Converter, Adjustable, 52kHz, 1Ch, 37V In, 1.23V Ref, 40V Out, PDIP-8, TH
$ 0.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2574BN.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LM2574BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.811
$ 0.92
Stock
148,308
80,852
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of Microchip LM2574BN provided by its distributors.

Buck Converter, Adjustable, 52kHz, 1Ch, 37V In, 1.23V Ref, 40V Out, PDIP-8, TH
IC REG BUCK ADJ 500MA 8DIP
52KHZ SIMPLE 0.5A BUCK REGULATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.