Microchip LE9642PQCT

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
$ 8.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9642PQCT.

ODG (Origin Data Global)

Datasheet2 pages11 years ago

Augswan

Inventory History

3 month trend:
+3.34%

Alternate Parts

Price @ 1000
$ 8.17
$ 2.8
Stock
1,183,766
807,415
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip LE9642PQCT provided by its distributors.

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
Microchip SCT
2CH 120V ABS miSLIC ZSI, 48QFN, T&R
miSLIC 2-CH 58dB 48-Pin QFN EP T/R
2Ch 120V Abs Mislic Zsi, 48Qfn, T&r 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE9642PQCT
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.