Microchip LE9642PQC

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9642PQC.

ODG (Origin Data Global)

Datasheet2 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.83%

Alternate Parts

Price @ 1000
$ 2.8
$ 8.17
Stock
807,415
1,183,766
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip LE9642PQC provided by its distributors.

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
Microchip SCT
2CH 120V ABS miSLIC ZSI, 48QFN
Dual Subscriber Line Interface Circuit
2Ch 120V Abs Mislic Zsi, 48Qfn 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip Technology LE9642PQC
miSLIC 2-CH 58dB 48-Pin QFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.