Microchip LE9632RQCT

Subscriber Line Interface Circuit (SLIC) 1-Channel 150V-Tracker 45mA 53-Pin QFN T/R
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9632RQCT.

Inventory History

3 month trend:
+219%

Alternate Parts

Price @ 1000
$ 9.07
$ 3.12
Stock
1,816,747
1,263,983
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
53
53
Logic Function
-
-
Interface
-
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
5 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9632RQCT provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 1-Channel 150V-Tracker 45mA 53-Pin QFN T/R
Line Drivers, Broadband Gateway, 150V, VQFN-53, RoHS
Microchip SCT
2CH 150V miSLIC PCM, 53QFN, T&R
2Ch 150V Mislic Pcm, 53Qfn, T&r 53 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE9632RQCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.