Microchip LE9632RQC

Subscriber Line Interface Circuit (SLIC) 1-Channel 150V-Tracker 45mA 53-Pin QFN Tray
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9632RQC.

Upverter

Datasheet85 pages8 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 3.12
$ 9.07
Stock
1,263,983
1,816,747
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
53
53
Logic Function
-
-
Interface
SPI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5 V
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE9632RQC provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 1-Channel 150V-Tracker 45mA 53-Pin QFN Tray
ROHS3Compliant QUAD NO LEAD Active Telecom IC (Function) 85C 7mm 3.3V
Line Drivers, Broadband Gateway, 150V, VQFN-53, RoHS
Microchip SCT
2Ch 150V Mislic Pcm, 53Qfn 53 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip Technology LE9632RQC
DGTL ISO 5000VRMS 5CH GP 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.