Microchip LE79271AMQCT

ROHS3Compliant Active Surface Mount Tape & Reel (TR) interface telecom
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79271AMQCT.

Alternate Parts

Price @ 1000
$ 10.91
$ 10.91
$ 10.91
Stock
46,421
181,892
181,892
Authorized Distributors
3
6
6
Case/Package
VQFN
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE79271AMQCT provided by its distributors.

ROHS3Compliant Active Surface Mount Tape & Reel (TR) interface telecom
Line Drivers, Acccess Networks, 150V, VQFN-28, RoHS
Microchip SCT
1CH NG SLIC, 63db QFN28 4x5, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.