Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE79271MQCT

Single Channel Next Generation Subscriber Line Interface Circuit - QFN-28
$ 10.91
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79271MQCT.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+28.57%

CAD Models

Download Microchip LE79271MQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.91
$ 10.68
$ 10.68
Stock
256,348
215,355
215,355
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE79271MQCT provided by its distributors.

Single Channel Next Generation Subscriber Line Interface Circuit - QFN-28
ROHS3Compliant Lead Free Active Surface Mount interface telecom
IC TELECOM INTERFACE 28QFN / Telecom IC 28-QFN
QFN-28 Telecommunication Interface ICs ROHS
Line Drivers, Acccess Networks, 150V, VQFN-28, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.