Microchip LE58QL021FJCT

LE58QL021 Series 3.3 V Quad Low Voltage Subscriber Line Audio-Processing-PLCC-44
$ 11.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021FJCT.

Augswan

Datasheet66 pages32 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.178
$ 9.96
Stock
187,973
1,007,751
Authorized Distributors
2
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5 V
-

Supply Chain

Projected EOL Date2025-04-25
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 23 hours ago)

Related Parts

MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44
Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44
Texas InstrumentsTL16C550CFN
Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
Texas InstrumentsTL16C550CIFN
TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes

Descriptions

Descriptions of Microchip LE58QL021FJCT provided by its distributors.

LE58QL021 Series 3.3 V Quad Low Voltage Subscriber Line Audio-Processing-PLCC-44
e3 PCM Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) interface telecom 3.3V 16.5862mm -40C~85C
4Ch Slac, 3V, 20 I/0, Pl44, T&r 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip LE58QL021FJCT
Line Drivers, Acccess Networks, PLCC-44, RoHS
Microchip SCT
4CH SLAC, 3V, 20 I/0, PL44, T&R
SLIC 4-CH 3.3V 44-Pin PLCC T/R
IC CODEC/FILTER 4CH 20IO 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.