Microchip LAN91C113-NC

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin QFP
$ 3.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C113-NC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.35
$ 12.27
Stock
124,702
121,376
Authorized Distributors
1
6
Case/Package
-
QFP
Number of Pins
-
128
Memory Size
-
-
Access Time
-
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
2.97 V
Max Supply Voltage
-
3.63 V

Descriptions

Descriptions of Microchip LAN91C113-NC provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin QFP
IC FIFO 10/100 / FIFO
10/100 ETHERNET MAC + PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C113NC