Microchip LAN91C113-NS

16 Bit 10/100 Non PCI Ethernet Single Chip MAC + PHY 3.3V 128-Pin QFP
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C113-NS.

Augswan

Datasheet119 pages21 years ago

Inventory History

3 month trend:
+1583%

CAD Models

Download Microchip LAN91C113-NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTVP7002PZP
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
NXP SemiconductorsMC56F84587VLL
MCU 32-bit MC56F84xxx 56800 EX RISC 256KB Flash 3.3V 100-Pin LQFP Tray
MicrochipLAN91C93I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
MicrochipLAN91C96-MS
LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller- QFP-100
Texas InstrumentsPCI2250PCMG4
IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)
MicrochipSCH5147-NW
Super I/O with Temp Sensing,PECI Interface,Auto Fan Control and Glue Logic

Descriptions

Descriptions of Microchip LAN91C113-NS provided by its distributors.

16 Bit 10/100 Non PCI Ethernet Single Chip MAC + PHY 3.3V 128-Pin QFP
Ethernet Controller, 100Mbps, Qfp-128; |Microchip Technology LAN91C113-NS
Ethernet Network Integrated Circuits; MICROCHIP; LAN91C113-NS; 2.97 V - 3.63 V; 100 Mbps; Serial; QFP
MCU 10Mbps, 100Mbps QFP-128 SMD 20mm × 14mm × 3.05mm
IC ETHERNET CTLR MAC PHY 128QFP
IC TRANSCEIVER FULL 5/3 28SSOP
ETHERNET CONTROLLER, 100MBPS, QFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: QFP; No. of Pins: 128Pins; IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C-113-NS
  • LAN91C113NS