Microchip LAN91C100FD-ST

10Based-T/100Based-TX Ethernet Controller, 208 LQFP 28x28x1.4mm TRAY

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C100FD-ST.

Mouser

Datasheet67 pages19 years ago

CAD Models

Download Microchip LAN91C100FD-ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMCF53013CQT240
MPU ColdFire MCF5301x Processor RISC 32-Bit 240MHz 3.3V 208-Pin TQFP Tray
NXP SemiconductorsMCF53011CQT240
MPU ColdFire MCF5301x Processor RISC 32-Bit 240MHz 3.3V 208-Pin TQFP Tray
NXP SemiconductorsMCF53012CQT240
MPU ColdFire MCF5301x Processor RISC 32-Bit 240MHz 3.3V 208-Pin TQFP Brick
NXP SemiconductorsMCF53010CQT240
MPU ColdFire MCF5301x Processor RISC 32bit 240MHz 3.3V 208-Pin TQFP Tray
Texas InstrumentsAM1705DPTPA3
MPU AM1705 RISC 32-Bit 375MHz 1.8V/3.3V 176-Pin HLQFP
Texas InstrumentsAM1705DPTP3
IC MPU SITARA 375MHZ 176HLQFP / MPU AM17x RISC 32bit 375MHz 3.3V 176-Pin HLQFP EP Tray

Descriptions

Descriptions of Microchip LAN91C100FD-ST provided by its distributors.

10Based-T/100Based-TX Ethernet Controller, 208 LQFP 28x28x1.4mm TRAY
Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 208-Pin TQFP
FEAST Fast Ethernet Controller with Full Duplex Capability
Ethernet Controllers Non-PCI 10/100 Ethernet MAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C100-FD-ST