Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1705DPTP3

IC Mpu Sitara 375MHZ 176HLQFP / Mpu AM17X Risc 32 Bit 375MHZ 3.3V 176-PIN Hlqfp Ep Tray

$ 10.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705DPTP3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet165 pages12 years ago
Datasheet162 pages13 years ago
Technical Drawing2 pages23 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.49%

CAD Models

Download Texas Instruments AM1705DPTP3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.136
$ 13.77
$ 13.77
Stock
143,813
261,399
261,399
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
176
176
176
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
375 MHz
375 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
1.32 V
1.32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705DPTP3.

Descriptions

Descriptions of Texas Instruments AM1705DPTP3 provided by its distributors.

IC MPU SITARA 375MHZ 176HLQFP / MPU AM17x RISC 32bit 375MHz 3.3V 176-Pin HLQFP EP Tray
IC MPU SITARA 375MHZ 176HLQFP "ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24)"
USB 2.0 + PHY (1) 375MHz ROM 1 1.14V 1.32V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.