Microchip LAN8710A-EZC-TR

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC-TR.

Microchip

Datasheet80 pages9 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-49.88%

CAD Models

Download Microchip LAN8710A-EZC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 1.154
$ 1.154
Stock
1,897,745
1,560,980
1,560,980
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Small Footprint Mii/rmii 10/100 Energy Efficient Ethernet Transceiver 32 QFN 5X5X0.9MM T/r
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.6 V, 3.6 V, QFN
MicrochipLAN8740AI-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps

Descriptions

Descriptions of Microchip LAN8710A-EZC-TR provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
1 Ethernet Transceiver MII, RMII QFN-32-EP(5x5) Ethernet ICs ROHS
Ethernet PHY ICs; LAN8710A-EZC-TR; MICROCHIP TECHNOLOGY; 100 Mbps; 1.08 V; 3.6 V
Ethernet Transceiver, 0 To 85Degc, Qfn; Device Type:Ethernet Phy Transceiver; Supported Standards:Ieee 802.3, Ieee 802.3U; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Ic Case/Package:Qfn; No. Of Pins:32Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology LAN8710A-EZC-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8710A-EZC-TR.