Microchip KSZ9131RNXC-TR

Gigabit Ethernet Transceiver With Rgmii Support 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9131RNXC-TR.

Microchip

Datasheet154 pages4 years ago
Datasheet146 pages5 years ago

Augswan

Microchip SCT

Inventory History

3 month trend:
+18.11%

CAD Models

Download Microchip KSZ9131RNXC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.97
$ 2.97
Stock
252,768
716,211
716,211
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip KSZ9131RNXC-TR provided by its distributors.

Gigabit Ethernet Transceiver With Rgmii Support 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes
IC TXRX FULL/HALF 4/4 48QFN / 4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Gigabit Ethernet Transceiver, 2.375 V to 3.63 V, 48 Pins, VQFN-EP
1.14V,1.71V,2.375V,3.135V 1.32V,1.98V,2.75V,3.63V 10Mbps,100Mbps,1Gbps QFN-48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.