Microchip KSZ9131RNXI

Ethernet Network Integrated Circuits; MICROCHIP; KSZ9131RNXI; 1.14 V - 3.63 V; 1 Gbps; 900 µm
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9131RNXI.

Microchip

Datasheet154 pages5 years ago
Datasheet146 pages5 years ago

Augswan

Microchip SCT

Inventory History

3 month trend:
+32.27%

CAD Models

Download Microchip KSZ9131RNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.813
$ 2.82
$ 2.82
Stock
175,668
641,275
641,275
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
1 Gbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9131RNXI provided by its distributors.

Ethernet Network Integrated Circuits; MICROCHIP; KSZ9131RNXI; 1.14 V - 3.63 V; 1 Gbps; 900 µm
Microchip Ethernet Transceiver, 48-Pin, t(fna), vt(fna) Wettable Flanks Package
Gigabit Ethernet Transceiver with RGMII support
Ethernet PHY, 1000Mbps, -40 to 105°C, VQFN-48, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray
Transceiver QFN-48-EP(7x7) Ethernet ICs ROHS
S-PQCC-N48 Tray Gigabit Ethernet ISO/TS-16949 interface driver 500mV 7mm 10Mbps 100Mbps 1Gbps -40C~85C TA
Ethernet Transceiver, 1-Trnsvr, PQCC48
SAMPLE FPN ONLY - IC TXRX FULL/HALF 4/4 48QFN
Microchip KSZ9131RNXI イーサネットトランシーバ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.